EBM18DCTT-S288

Heilind Number:SULEBM18DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCTT-S288

Detailed Description

The EBM18DCTT-S288 connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the power and signal transmission needs of industrial machinery, aerospace systems, and more. The female connector with two rows and 36 positions offers extensive connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Gold-plated Phosphor Bronze contacts ensure low contact resistance and long-term durability. With a pitch of 3.96mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The connector's hairpin contact type and straddle orientation further enhance its reliability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination plating of matte tin offers corrosion resistance and solderability. Overall, the EBM18DCTT-S288 is a versatile and dependable connector for critical electronic systems.