EBM18DCTT

Heilind Number:SULEBM18DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCTT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCTT

Detailed Description

Introducing the EBM18DCTT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a 3A amperage and 950VAC voltage rating, it offers robust power handling capabilities. The female gender, two rows, and threaded mount type make it easy to install and secure on the PCB. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type ensures a stable connection. With 36 positions and a pitch of 3.96mm (.156 inches), it provides ample connectivity options. The straight orientation and .17-inch tail length enable seamless PCB integration. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact size, with a height of .61 inches and width of 9.4mm (.37 inches), allows for efficient PCB layout. Terminated with matte tin plating, it offers reliable solder connections. Ideal for aerospace, defense, and industrial applications, the EBM18DCTT is a versatile solution for high-reliability power transmission.