EBM18DCWH

Heilind Number:SULEBM18DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCWH

Detailed Description

Introducing our EBM18DCWH Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections in demanding applications. With a gender of female and two rows for enhanced connectivity, this connector features a clearance hole mount type and through-hole termination method for secure attachment. Crafted from durable PBT and Phosphor Bronze with gold contact plating, it ensures excellent conductivity and longevity. The hairpin contact type, operating at 950 VAC and 3A, guarantees stable power transmission. With 36 positions and a straight orientation, it offers versatile usage. The connector's tail length of 3.18mm, termination plating of matte tin, and operating temperature range of -65 to 125°C further enhance its suitability for various environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBM18DCWH for seamless board-to-board connections in your electronic systems.