EBM18DCWN

Heilind Number:SULEBM18DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCWN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCWN

Detailed Description

The EBM18DCWN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows of 36 female contacts with a pitch of 3.96mm, this connector ensures secure connectivity in industrial applications. Its durable construction, with PBT and Phosphor Bronze materials and gold-plated contacts, guarantees longevity and optimal conductivity. With a high voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it offers exceptional performance under extreme conditions. The straight orientation and hairpin contact type make for easy and efficient installation. Termination via thru-hole mounting with matte tin plating further enhances its durability and suitability for rugged use. Compact in size, with a height of 15.49mm and a width of 9.4mm, this connector is ideal for space-constrained PCB layouts. Whether used in aerospace, automotive, or telecommunications systems, the EBM18DCWN delivers the reliability and performance required for mission-critical applications.