EBM18DCWS

Heilind Number:SULEBM18DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCWS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCWS

Detailed Description

Introducing the EBM18DCWS, a high-performance board-to-board PCB connector designed for reliable power transmission. Crafted with PBT and phosphor bronze materials, this female connector features two rows, each accommodating 36 hairpin contacts plated with gold for optimal conductivity. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it ensures secure and efficient power delivery. The straight orientation and side hole mount type make installation easy and convenient. Operating in temperatures ranging from -65 to 125°C, this connector guarantees durability in various environments. Its matte tin termination plating adds to its longevity. Perfect for industrial applications, the EBM18DCWS is a trusted solution for seamless board-to-board connections.