EBM18DKAD

Heilind Number:SULEBM18DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKAD

Detailed Description

Introducing the EBM18DKAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures robust connectivity in demanding environments. The female gender, right-angle orientation, and clearance hole mount type offer versatile installation options. Boasting a current rating of 3A and a voltage capacity of 950VAC, it meets stringent electrical requirements. The gold-plated contacts guarantee low contact resistance and enhanced durability, while the matte tin termination plating ensures secure soldering. With 36 positions and a pitch of 3.96mm, this connector provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBM18DKAD delivers reliable performance you can trust.