EBM18DKAH

Heilind Number:SULEBM18DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKAH

Detailed Description

Introducing the EBM18DKAH, a high-performance board-to-board PCB connector engineered for optimal connectivity in demanding environments. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive applications. The female gender, right-angle orientation, and 2 rows of 36 positions offer versatile mounting options. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. Its clearance hole mount and thru-hole termination method make installation easy and secure. With a pitch of 3.96mm and a tail length of 2.54mm, it provides precise and stable connections. Matte tin termination plating enhances longevity. Whether in aerospace, military, or industrial settings, the EBM18DKAH is the reliable choice for your connectivity needs.