EBM18DKAI

Heilind Number:SULEBM18DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKAI

Detailed Description

Introducing the EBM18DKAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in harsh environments. The female connector, featuring two rows and a threaded mount type, offers easy and secure installation on PCBs. The 36 cantilever contacts, plated with gold for enhanced conductivity, provide excellent contact resistance and signal integrity. Operating at amperages up to 3A and voltages of 950VAC, this connector is suitable for a wide range of power and data applications. Its right-angle orientation and 3.96mm pitch allow for efficient PCB layout and space-saving designs. With a wide operating temperature range of -65 to 125°C, Matte Tin termination plating, and compact dimensions of 13.97mm height and 9.4mm width, the EBM18DKAI is a versatile and reliable connectivity solution for industrial, aerospace, and telecommunications systems. Elevate your PCB designs with this high-quality, high-reliability connector.