EBM18DKAS

Heilind Number:SULEBM18DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKAS

Detailed Description

Introducing the EBM18DKAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a short description denoting its composition of PBT and Phosphor Bronze, this connector guarantees durability and reliable performance. Featuring a female gender and two rows for enhanced versatility, it is suitable for various applications. The side hole mount type and through-hole termination method ensure secure installation. Crafted with gold-plated Phosphor Bronze contacts, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high standards of electrical connectivity. The cantilever contact type and right-angle orientation facilitate efficient signal transmission. Boasting 36 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is reliable in harsh environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained designs. With matte tin termination plating, it ensures long-term reliability. Classified under hi-rel connectors, it upholds quality standards for mission-critical applications. In summary, the EBM18DKAS is the perfect solution for demanding PCB interconnection needs.