EBM18DKAT

Heilind Number:SULEBM18DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKAT

Detailed Description

Introducing the EBM18DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it delivers efficient power transmission. Featuring two rows of 36 female contacts with gold plating, it guarantees optimal signal integrity. The threaded mounting and through-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable PCB space. The cantilever contact type and right-angle orientation further enhance its versatility. Trust the EBM18DKAT for your connectivity needs in aerospace, defense, and industrial applications.