EBM18DKDD

Heilind Number:SULEBM18DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKDD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKDD

Detailed Description

Introducing the EBM18DKDD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, with gold-plated contacts, this connector ensures reliable signal transmission. With a voltage rating of 950 VAC and amperage of 3A, it's suitable for various applications. The 2-row design with 36 positions and a pitch of 3.96mm allows for efficient PCB connections. Its straight orientation and thru-hole termination method make installation hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. With its compact size, measuring .61in in height and 9.4mm in width, it offers versatility without compromising on performance. Trust the EBM18DKDD for superior connectivity in your electronic projects.