EBM18DKDI

Heilind Number:SULEBM18DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKDI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKDI

Detailed Description

Introducing the EBM18DKDI, a high-performance board-to-board PCB connector perfect for demanding electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold-plated contact surfaces, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The 36-position, dual-row design, along with a pitch of 3.96mm (.156 in), offers efficient signal transmission. Its threaded mount and through-hole termination method guarantee secure and stable assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM18DKDI delivers reliability and performance.