EBM18DKDN

Heilind Number:SULEBM18DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKDN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKDN

Detailed Description

Introducing the EBM18DKDN, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 36 gold-plated contacts, ensuring reliable signal transmission. Its cantilever contact type and straight orientation offer easy and secure mating. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments with an operating temperature range of -65 to 125°C. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for various applications. Its termination method through hole, with matte tin plating, provides efficient soldering. Compact in size, with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust in the EBM18DKDN for high-quality and high-reliability connections in your PCB assemblies.