EBM18DKDS

Heilind Number:SULEBM18DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKDS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKDS

Detailed Description

Introducing the EBM18DKDS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance in various applications. With a current rating of 3A and a voltage capability of 950 VAC, it guarantees safe and stable power transmission. The female gender, dual-row design, and side hole mount type offer versatility in connectivity. Utilizing a cantilever contact type with gold plating on Phosphor Bronze contacts, it ensures low contact resistance and high conductivity. With 36 positions and a 3.96mm pitch, it allows for dense packaging on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for both standard and harsh environments. The connector's compact size, measuring only 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it guarantees environmentally friendly and reliable performance. Perfect for industries demanding high reliability and durability, such as aerospace, defense, and telecommunications, the EBM18DKDS is the ultimate solution for your connectivity needs.