EBM18DKED

Heilind Number:SULEBM18DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKED
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKED

Detailed Description

Introducing the EBM18DKED, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring dual rows with 36 female contacts, this connector ensures secure connectivity with a pitch of 3.96mm (.156 in). The Cantilever contact type, made of durable Phosphor Bronze with Gold plating, guarantees low contact resistance and high conductivity, even at a voltage of 950 VAC. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, allows for space-saving integration on PCBs. Trust the EBM18DKED for efficient and dependable board-to-board connections in your electronic systems.