EBM18DKEH

Heilind Number:SULEBM18DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKEH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKEH

Detailed Description

Introducing the EBM18DKEH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 36 positions, ensuring reliable and efficient connectivity. With a pitch of 3.96mm, it offers precise mating in tight spaces. The cantilever contact type, made of phosphor bronze with gold plating, guarantees optimal signal transmission. Its clearance hole mount type and through-hole termination method provide secure attachment to the PCB. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures long-term durability. Ideal for high-reliability applications, the EBM18DKEH is a versatile solution for your connectivity needs.