EBM18DKEI

Heilind Number:SULEBM18DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKEI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKEI

Detailed Description

This PBT & Phosphor Bronze female connector ( EBM18DKEI) is designed for high-performance PCB applications, boasting a 3A amperage and 950VAC voltage rating. With two rows and 36 positions, it offers ample connectivity in a compact form factor. The threaded mount and thru-hole termination ensure secure installation, while the gold-plated phosphor bronze contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its cantilever contact type and right-angle orientation further enhance versatility. Measuring 13.97mm in height and 9.4mm in width, it's space-efficient without compromising on functionality. The matte tin termination plating adds durability, making it ideal for long-term use in various industries, from aerospace to telecommunications. Elevate your PCB designs with the EBM18DKEI connector.