EBM18DKEN

Heilind Number:SULEBM18DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKEN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKEN

Detailed Description

Introducing the EBM18DKEN, a high-performance PCB connector designed for demanding electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a contact rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. Featuring a female gender, 2 rows of 36 positions, and cantilever contact type, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Compact in size with a height of 13.97mm and width of 9.4mm, it is space-efficient on the PCB. Trust the EBM18DKEN for secure and efficient board-to-board connections in your critical systems.