EBM18DKES

Heilind Number:SULEBM18DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKES

Detailed Description

Introducing the EBM18DKES, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector is engineered for longevity even in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it ensures stable power transmission. The gold-plated contacts offer excellent conductivity, while the thru-hole termination method guarantees secure attachment to PCBs. Its 36 positions, arranged in 2 rows with a 3.96mm pitch, provide ample connectivity options. The cantilever contact type and right-angle orientation further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Compact in size with a height of 13.97mm and width of 9.4mm, it saves valuable PCB space. The matte tin termination plating adds to its durability. In summary, the EBM18DKES is the perfect solution for efficient and durable board-to-board connections.