EBM18DKJD

Heilind Number:SULEBM18DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKJD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKJD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a robust design perfect for high-performance applications. With a female gender and two rows of 36 positions each, this connector ensures reliable connectivity. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Constructed with Phosphor Bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for demanding environments. The cantilever contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it remains dependable in extreme conditions. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures durability. A must-have in the realm of hi-rel electronics, this EBM18DKJD connector guarantees top-notch performance.