EBM18DKJI

Heilind Number:SULEBM18DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKJI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKJI

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EBM18DKJI, offers a reliable and high-performance solution for your electronic connectivity needs. With a dual-row, 36-position design and right-angle orientation, this connector allows for efficient PCB-to-PCB connections in compact spaces. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and durability, while the cantilever contact type guarantees a stable connection. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. Its compact dimensions of 13.97mm in height and 9.4mm in width, with a tail length of 12.7mm, make it ideal for space-constrained environments. With termination plating in matte tin, it offers enhanced reliability. Whether for board-to-board interconnections or card edge connections, this connector, part of our hi-rel product line, is a dependable choice for demanding electronic systems.