| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DKJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DKJN |
EBM18DKJN
| Heilind Number: | SULEBM18DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM18DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its two rows of 36 female contacts, each plated with gold for superior conductivity, offer a secure and durable connection. The cantilever contact type and right-angle orientation make it easy to install and use, while the termination method of thru-hole soldering guarantees a strong attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBM18DKJN for all your critical connection needs.

