EBM18DKJT

Heilind Number:SULEBM18DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKJT

Detailed Description

The PBT & Phosphor Bronze .00 ( EBM18DKJT) female connector offers reliable power and signal transmission in electronic assemblies. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient performance. Featuring two rows of 36 cantilever contacts with gold plating on phosphor bronze, it guarantees low contact resistance and high durability. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact design, with dimensions of 13.97mm in height and 9.4mm in width, enable space-saving installation. Matte tin termination plating enhances solderability. Ideal for board-to-board and card edge connections, this connector meets the demands of diverse applications.