EBM18DKKH

Heilind Number:SULEBM18DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKKH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKKH

Detailed Description

The EBM18DKKH is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures safe and stable operation. Featuring two rows of 36 female pins with wire wrap termination, it offers secure connectivity for your electronic components. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity. The cantilever contact type and straight orientation make assembly easy and hassle-free. With a wide operating temperature range of -65 to 125 °C and a rugged matte tin termination plating, this connector is suitable for a variety of industrial applications. Its compact design, with a height of only 18.29 mm and a width of 9.4 mm, saves valuable board space. Whether used in telecommunications, aerospace, or other industries, the EBM18DKKH guarantees high performance and durability.