EBM18DKKI

Heilind Number:SULEBM18DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKKI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM18DKKI. Designed for high-reliability applications, this connector features a female gender with two rows, ensuring secure and efficient connections. With a 5A amperage rating and 950VAC voltage capability, it meets stringent performance requirements. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. The threaded mount type and wire wrap termination method offer ease of installation. With a pitch of 3.96mm (.156 in) and 36 positions, it allows for precise and compact PCB layouts. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its reliability. Ideal for demanding environments, this connector is a vital component in ensuring seamless electronic connectivity.