EBM18DKLI

Heilind Number:SULEBM18DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKLI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKLI

Detailed Description

Introducing the EBM18DKLI, a high-performance board-to-board PCB connector designed for optimal signal transmission. Crafted with precision, this connector features two rows of 36 female ports, ensuring seamless connectivity in your electronic applications. With a pitch of 3.96mm (.156in) and contact material made of phosphor bronze with gold plating, it guarantees reliable contact and minimal signal loss. The cantilever contact type and straight orientation offer easy mating with male connectors. Operating at a voltage of 950VAC and an amperage of 5A, it's suitable for various power and data transmission needs. The threaded mount type and wire wrap termination method provide secure attachment and easy installation. With a temperature range of -65 to 125°C, it's ideal for harsh environments. Trust the EBM18DKLI for efficient and durable board-to-board connections in your electronic designs.