EBM18DKLN

Heilind Number:SULEBM18DKLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKLN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKLN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKLN

Detailed Description

Introducing the EBM18DKLN Board To Board PCB Connector, a high-quality component designed for reliable and efficient electrical connections in various applications. Featuring a unique construction of PBT and Phosphor Bronze materials, this connector ensures durability and optimal performance. With an amperage rating of 5A and voltage capacity of 950VAC, it meets stringent power requirements. The female gender, 2 rows with 36 positions, and wire wrap termination method make it versatile for use in diverse circuit setups. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. The cantilever contact type guarantees secure mating, while the straight orientation and no mounting requirement offer ease of installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 18.29mm and width of 9.4mm, saves space on PCBs. Matte tin termination plating ensures solderability. Whether it's for industrial machinery, telecommunications systems, or consumer electronics, the EBM18DKLN is the perfect choice for seamless connectivity.