EBM18DKMD

Heilind Number:SULEBM18DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKMD

Detailed Description

Introducing the EBM18DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The two-row design with 36 positions offers ample connectivity options. Gold-plated contacts and wire wrap termination method guarantee low contact resistance and secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its straight orientation and clearance hole mount type make installation easy and efficient. Trust the EBM18DKMD for high-reliability connectivity in your PCB designs.