EBM18DKMH

Heilind Number:SULEBM18DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKMH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a robust design perfect for high-reliability applications. With an amperage of 3A and voltage rating of 950 VAC, this connector ensures efficient power transmission. Its two rows of contacts, terminated via wire wrap method, offer reliable connectivity. The cantilever contact type and gold plating guarantee low contact resistance and signal integrity. Operating in a wide temperature range (-65 to 125°C), and with a clearance hole mount type, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it boasts a compact yet sturdy construction. With 36 positions and a pitch of 3.96mm, it allows for versatile PCB connections. Tailored for board-to-board and card edge applications, the EBM18DKMH connector is a dependable solution for your connectivity needs.