EBM18DKMI

Heilind Number:SULEBM18DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKMI

Detailed Description

Introducing our EBM18DKMI Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. With a sleek and compact design, this female connector features two rows of 36 positions, offering ample space for secure wire wrap termination. Crafted with durable PBT housing and corrosion-resistant Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission even in demanding environments. The cantilever contact type and 3.96mm pitch guarantee precise mating, while its 950 VAC voltage rating makes it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its threaded mount type and 14.22mm tail length provide easy installation on PCBs. With Matte Tin termination plating, it offers excellent conductivity and longevity. Perfect for use in various industries, including aerospace, telecommunications, and automotive, the EBM18DKMI is a must-have for your connectivity needs.