EBM18DKMN

Heilind Number:SULEBM18DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKMN

Detailed Description

Introducing the EBM18DKMN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector with two rows and 36 positions offers reliable power transmission at an amperage of 3A and voltage rating of 950VAC. Its wire wrap termination method and gold-plated phosphor bronze contacts ensure secure and low-resistance connections. With a pitch of 3.96mm and straight orientation, it's ideal for compact PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees stability in harsh environments. The matte tin termination plating enhances durability, making it suitable for various applications in industries such as aerospace, telecommunications, and industrial electronics. Upgrade your connectivity solutions with the EBM18DKMN.