EBM18DKMS

Heilind Number:SULEBM18DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKMS

Detailed Description

Introducing the EBM18DKMS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. The female connector, with two rows of 36 positions, offers ample connectivity options. Its side hole mount type and wire wrap termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. The cantilever contact type and straight orientation make installation easy. With a pitch of 3.96 mm and a tail length of 14.22 mm, this connector offers optimal performance. Its compact design, with dimensions of 9.4 mm in width and 15.49 mm in height, saves space on the PCB. Matte Tin termination plating ensures corrosion resistance. Suitable for high-reliability applications, the EBM18DKMS is a versatile and durable connector solution.