| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DKMT |
EBM18DKMT
| Heilind Number: | SULEBM18DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM18DKMT, a high-performance female connector designed for precision connections in electronic devices. With a durable construction of PBT and Phosphor Bronze, it guarantees reliable conductivity even in demanding environments. The two rows of contacts, featuring a cantilever design and gold plating, ensure optimal signal transmission at an amperage of 3A and voltage of 950VAC. Its threaded mount type and wire wrap termination method offer secure attachment to circuit boards. With 36 positions and a 3.96mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where reliability is paramount. Trust the EBM18DKMT for seamless board-to-board and card edge connections in your projects.

