EBM18DKND

Heilind Number:SULEBM18DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKND
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKND

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EBM18DKND. This high-quality connector, designed for demanding applications, features a female gender with two rows for secure connection. With a clearance hole mount type and card extender termination method, installation is efficient and reliable. The contacts, made of phosphor bronze and plated with gold, ensure excellent conductivity and durability. Operating at an amperage of 3A and voltage of 950VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and straddle orientation provide stability and performance. With 36 positions and a tail length of 15.37mm, it offers ample connectivity options. Rated for an operating temperature range of -65 to 125°C, it guarantees functionality in harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Featuring matte tin termination plating, it complies with industry standards for RoHS and lead-free requirements. Whether for commercial or industrial use, this EBM18DKND connector is the perfect choice for your connectivity needs.