| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DKNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DKNH |
EBM18DKNH
| Heilind Number: | SULEBM18DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DKNH |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Board-To-Board PCB Connector, with SKU EBM18DKNH, offers high-performance connectivity for your electronic devices. Designed for female gender receptacles, it features two rows of 36 cantilever contacts with gold plating, ensuring reliable signal transmission. The clearance hole mount type and card extender termination method make installation a breeze. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for various applications. Its robust construction, operating temperature range of -65 to 125°C, and matte tin termination plating guarantee durability in demanding environments. Perfect for industrial and commercial use, this connector is a vital component for maintaining seamless connectivity in your electronic systems.

