EBM18DKNI

Heilind Number:SULEBM18DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKNI

Detailed Description

The EBM18DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 950VAC, it meets the needs of power-intensive systems. The female connector has two rows, each housing 36 cantilever contacts with gold plating for optimal signal transmission. Its threaded mounting and card extender termination method offer secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBM18DKNI is ideal for aerospace, military, and industrial electronics. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the EBM18DKNI for high-speed data transfer and robust performance in your electronic designs.