EBM18DKNN

Heilind Number:SULEBM18DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKNN

Detailed Description

Introducing the EBM18DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Made from durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the most stringent power requirements. Featuring a female gender and a straddle orientation, it offers versatility in circuit board design. The cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. With a pitch of 3.96mm and 36 positions, it allows for dense PCB layouts. Its card extender termination method and matte tin termination plating make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial environments. Compact in size with a height of 13.97mm and a width of 9.4mm, it saves valuable board space. Ideal for aerospace, defense, and telecom applications, the EBM18DKNN is a reliable connectivity solution.