EBM18DKNS

Heilind Number:SULEBM18DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKNS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKNS

Detailed Description

Introducing the EBM18DKNS, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. This female connector features two rows of 36 contacts, each meticulously crafted from Phosphor Bronze with gold plating, ensuring optimal conductivity and longevity. Its side hole mount type and cantilever contact design offer secure and efficient connections, while the card extender termination method allows for easy installation. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The matte tin termination plating adds an extra layer of durability, making it ideal for aerospace, defense, and other hi-rel applications. With a compact size of 9.4mm in width and 13.97mm in height, the EBM18DKNS is the perfect choice for space-constrained designs that require uncompromising quality.