EBM18DKNT

Heilind Number:SULEBM18DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKNT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKNT

Detailed Description

Introducing the PBT & Phosphor Bronze 36-Position Female Board-to-Board PCB Connector, SKU EBM18DKNT. Designed for secure and reliable connections, this connector features a threaded mount type and card extender termination method. With a pitch of 3.96mm and contact plating of gold, it ensures optimal conductivity. The cantilever contact type and straddle orientation offer versatility in usage. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for high-power applications. Its robust construction, including phosphor bronze contacts and matte tin termination plating, guarantees durability in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is ideal for demanding industrial settings. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for your PCB connectivity needs. Whether for commercial or industrial use, the EBM18DKNT connector delivers high performance and reliability.