EBM18DKRD

Heilind Number:SULEBM18DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKRD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKRD

Detailed Description

PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBM18DKRD, offers reliable connectivity in high-performance applications. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. Featuring two rows with 36 positions, this connector is ideal for complex circuitry. The cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it suits diverse environments. With a compact design measuring 9.4mm in width and 13.97mm in height, it saves space on the PCB. The matte tin termination plating enhances solderability. This high-quality connector, part of the Board-to-Board PCB Connectors category, is a must-have for demanding electronic projects. (Word count: 121)