EBM18DKRH

Heilind Number:SULEBM18DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKRH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKRH

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female Connector, featuring two rows for efficient connectivity in your electronic projects. Its Clearance Hole mount type and Card Extender termination method ensure seamless installation. Crafted with durable Phosphor Bronze contacts plated in Gold, this connector guarantees reliable performance. With a pitch of 3.96mm (.156in) and voltage rating of 950VAC, it offers high-speed data transmission and robust power delivery. Its Cantilever contact type and Straddle orientation provide secure connections in demanding environments. With 36 positions and a tail length of 5.97mm (.235in), it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various applications. Its compact design, measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, suits space-restricted installations. The Matte Tin termination plating ensures long-lasting durability. Classified under hi-rel, this EBM18DKRH connector is a dependable choice for Board to Board and Card Edge connections in high-performance electronic systems. Elevate your connectivity solutions with this top-of-the-line component.