EBM18DKRI

Heilind Number:SULEBM18DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKRI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKRI

Detailed Description

Introducing the EBM18DKRI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with a total of 36 positions, this connector offers reliable connectivity in a compact form factor. The female gender and threaded mount type ensure secure attachment, while the termination method of card extender simplifies installation. Constructed with contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability, withstanding voltage up to 950VAC. The cantilever contact type and straddle orientation further enhance its efficiency. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its termination plating of matte tin ensures long-term performance. Ideal for hi-rel applications, the EBM18DKRI is a top choice for professionals in need of reliable board-to-board connectivity.