EBM18DKRT

Heilind Number:SULEBM18DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKRT

Detailed Description

Introducing the EBM18DKRT, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of applications. The female connector has two rows with 36 positions, allowing for versatile connectivity options. Its threaded mount type and card extender termination method offer secure and convenient installation. Designed for harsh environments, it has an operating temperature range of -65 to 125°C. The cantilever contact type and straddle orientation further enhance its performance. With a compact size of 13.97mm x 9.4mm, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures reliable solder connections. Trust the EBM18DKRT for your critical connectivity needs in industries such as aerospace, defense, and telecommunications.