EBM18DKSD

Heilind Number:SULEBM18DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKSD

Detailed Description

Introducing the EBM18DKSD, a highly reliable board-to-board PCB connector perfect for demanding applications. With a dual-row configuration and 36 positions, this female connector offers secure connectivity for your projects. Crafted from durable PBT and Phosphor Bronze with gold-plated contacts, it ensures excellent conductivity and longevity. The cantilever contact type and clearance hole mount make installation a breeze, while the thru-hole termination method guarantees stability. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 inches and a width of .37 inches, saves valuable PCB space without compromising performance. Trust the EBM18DKSD for efficient and durable board-to-board connections in your designs.