EBM18DKSH

Heilind Number:SULEBM18DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKSH

Detailed Description

Introducing the EBM18DKSH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a short_description highlighting its PBT and Phosphor Bronze construction, this connector ensures robust connectivity in even the most demanding environments. Operating at an amperage of 3A and voltage of 950VAC, it offers secure power and signal transmission. Featuring a female gender, two rows of 36 positions, and a pitch of 3.96mm (.156 in), it facilitates efficient PCB integration. Its clearance hole mount type and thru-hole termination method guarantee easy and sturdy installation. The contact materials of Phosphor Bronze with Gold plating ensure excellent conductivity and corrosion resistance. With a cantilever contact type and straight orientation, it provides seamless mating. The connector's tail length of .19 in (4.83mm), connector height of .61 in (15.49mm), and width of 9.4mm (.37 in) offer versatility in design. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse applications. The termination plating of Matte Tin enhances durability. Categorized under high-quality Board-to-Board PCB Connectors and Card Edge Connectors, this product caters to the needs of various industries. Rest assured, the EBM18DKSH is a premium choice for your connectivity requirements.