EBM18DKSN

Heilind Number:SULEBM18DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKSN

Detailed Description

Introducing the EBM18DKSN, a high-performance PCB connector perfect for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold plating, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it's ideal for power and signal transmission. The cantilever contact type and straight orientation, along with 36 positions and a pitch of 3.96mm, offer efficient board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for extreme environments. The termination method of thru-hole with matte tin plating guarantees secure and durable installation. With a compact design and dimensions of 15.49mm in height and 9.4mm in width, it's space-saving yet high-performing. Whether in aerospace, telecommunications, or industrial settings, the EBM18DKSN excels as a reliable and efficient PCB connector.