EBM18DKSS

Heilind Number:SULEBM18DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKSS

Detailed Description

The EBM18DKSS PCB connector is a high-performance component designed for demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring dual rows, 36 positions, and a 3A amperage rating, it's ideal for power and data transmission. The gold-plated Phosphor Bronze contacts guarantee excellent signal integrity, while the side hole mount and thru-hole termination method offer easy and secure installation. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained PCB layouts. Whether used in telecommunications, aerospace, or industrial equipment, the EBM18DKSS connector delivers uncompromising performance and durability.