EBM18DKUD

Heilind Number:SULEBM18DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKUD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKUD

Detailed Description

Introducing the EBM18DKUD, a high-performance board-to-board PCB connector perfect for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial settings. Featuring a 3A amperage and 950VAC voltage rating, it meets stringent power requirements. The female connector with two rows and 36 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. With a pitch of 3.96mm and cantilever contact type, it ensures secure connections. For high-reliability applications, the EBM18DKUD is the perfect choice.