| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DKUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DKUH |
EBM18DKUH
| Heilind Number: | SULEBM18DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DKUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, featuring a compact design with 36 positions and a clearance hole mount type for easy installation. With a pitch of 3.96mm and cantilever contact type, it ensures reliable connectivity in high-voltage environments, rated for up to 950 VAC. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the matte tin termination plating enhances soldering capabilities. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and 13.97mm height make it ideal for space-constrained PCB layouts. Trust in the EBM18DKUH for efficient and secure board-to-board or card edge connections.

