EBM18DKUN

Heilind Number:SULEBM18DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKUN

Detailed Description

Introducing the EBM18DKUN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. The cantilever contact type and right-angle orientation offer easy and secure mating in tight spaces. With 36 positions spread across 2 rows, it provides ample connectivity options. The termination method of thru-hole with matte tin plating ensures solderability and stability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Compact in size with dimensions of 13.97mm x 9.4mm, it is ideal for space-constrained applications in industries such as telecommunications, aerospace, and automotive. Trust the EBM18DKUN for high-reliability connectivity in your electronic systems.